
SN74LV594APWR | |
|---|---|
DigiKey Part Number | 296-3842-2-ND - Tape & Reel (TR) 296-3842-1-ND - Cut Tape (CT) 296-3842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594APWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594APWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV165APWR | Texas Instruments | 11.956 | 296-3790-1-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41720 € | 10,43 € |
| 100 | 0,36560 € | 36,56 € |
| 250 | 0,34096 € | 85,24 € |
| 500 | 0,32612 € | 163,06 € |
| 1.000 | 0,32244 € | 322,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30385 € | 607,70 € |
| 4.000 | 0,29557 € | 1.182,28 € |
| 6.000 | 0,29143 € | 1.748,58 € |
| 10.000 | 0,28683 € | 2.868,30 € |
| 14.000 | 0,28415 € | 3.978,10 € |
| 20.000 | 0,28157 € | 5.631,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


