Parametric Equivalent
Parametric Equivalent
Similar

SN74LV573ATDGVRE4 | |
|---|---|
DigiKey Part Number | SN74LV573ATDGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV573ATDGVRE4 |
Description | IC D-TYPE TRANSP 8:8 20-TVSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ATDGVRE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV373ADGVR | Texas Instruments | 0 | 296-23671-1-ND | 0,54000 € | Parametric Equivalent |
| SN74LV573ADGVR | Texas Instruments | 0 | 296-38249-2-ND | 0,55305 € | Parametric Equivalent |
| 74LVX573MTCX | onsemi | 3.751 | 74LVX573MTCXFSCT-ND | 0,58000 € | Similar |



