
74LVX573MTCX | |
|---|---|
DigiKey Part Number | 74LVX573MTCXFSTR-ND - Tape & Reel (TR) 74LVX573MTCXFSCT-ND - Cut Tape (CT) 74LVX573MTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX573MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.9ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX573DTG | onsemi | 47 | MC74LVX573DTG-ND | 0,73000 € | Direct |
| SN74LV573APWR | Texas Instruments | 405.445 | 296-3840-1-ND | 0,93000 € | Direct |
| SN74AHC573PWR | Texas Instruments | 34.303 | 296-1104-1-ND | 0,57000 € | Similar |
| SN74LV573ADGVR | Texas Instruments | 41.800 | 296-38249-2-ND | 0,83290 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35890 € | 35,89 € |
| 250 | 0,33472 € | 83,68 € |
| 500 | 0,32012 € | 160,06 € |
| 1.000 | 0,31638 € | 316,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29543 € | 738,58 € |
| 5.000 | 0,28779 € | 1.438,95 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

