
SN74LV4051ADR | |
|---|---|
DigiKey Part Number | 296-3827-2-ND - Tape & Reel (TR) 296-3827-1-ND - Cut Tape (CT) 296-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ADR |
Description | IC MUX 8:1 75OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ADR Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 14ns |
Manufacturer Texas Instruments | -3db Bandwidth 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 23.4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4051D | Toshiba Semiconductor and Storage | 45.271 | 74HCT4051DCT-ND | 0,26000 € | Similar |
| 74LV4051D,118 | Nexperia USA Inc. | 3.298 | 1727-5976-1-ND | 0,28000 € | Similar |
| MC74LVX4051DG | onsemi | 142 | MC74LVX4051DG-ND | 0,71000 € | Similar |
| MC74LVX4051DR2G | onsemi | 4.246 | MC74LVX4051DR2GOSCT-ND | 0,71000 € | Similar |
| MC74LVXT4051DR2G | onsemi | 2.445 | 488-MC74LVXT4051DR2GCT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17350 € | 17,35 € |
| 250 | 0,16048 € | 40,12 € |
| 500 | 0,15266 € | 76,33 € |
| 1.000 | 0,14619 € | 146,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13937 € | 348,43 € |
| 5.000 | 0,13525 € | 676,25 € |
| 7.500 | 0,13319 € | 998,93 € |
| 12.500 | 0,13091 € | 1.636,38 € |
| 17.500 | 0,12957 € | 2.267,47 € |
| 25.000 | 0,12829 € | 3.207,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



