16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4051D,118

DigiKey Part Number
1727-5976-2-ND - Tape & Reel (TR)
1727-5976-1-ND - Cut Tape (CT)
1727-5976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV4051D,118
Description
IC MUX 8:1 85OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 85Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 29ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19900 €1,99 €
250,17680 €4,42 €
1000,15230 €15,23 €
2500,14060 €35,15 €
5000,13358 €66,79 €
1.0000,12778 €127,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12155 €303,88 €
5.0000,11786 €589,30 €
7.5000,11602 €870,15 €
12.5000,11397 €1.424,62 €
17.5000,11278 €1.973,65 €
25.0000,11163 €2.790,75 €
62.5000,10915 €6.821,88 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €