


SN74LV373ADWR | |
|---|---|
DigiKey Part Number | 296-16657-2-ND - Tape & Reel (TR) 296-16657-1-ND - Cut Tape (CT) 296-16657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,42020 € | 105,05 € |
| 500 | 0,40252 € | 201,26 € |
| 1.000 | 0,40160 € | 401,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37596 € | 751,92 € |
| 4.000 | 0,36609 € | 1.464,36 € |
| 6.000 | 0,36115 € | 2.166,90 € |
| 10.000 | 0,35567 € | 3.556,70 € |
| 14.000 | 0,35247 € | 4.934,58 € |
| 20.000 | 0,34939 € | 6.987,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


