


SN74LV573ADWR | |
|---|---|
DigiKey Part Number | 296-SN74LV573ADWRTR-ND - Tape & Reel (TR) 296-SN74LV573ADWRCT-ND - Cut Tape (CT) 296-SN74LV573ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ADWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66320 € | 16,58 € |
| 100 | 0,58620 € | 58,62 € |
| 250 | 0,54940 € | 137,35 € |
| 500 | 0,53216 € | 266,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49404 € | 988,08 € |
| 4.000 | 0,48170 € | 1.926,80 € |
| 6.000 | 0,47552 € | 2.853,12 € |
| 10.000 | 0,46867 € | 4.686,70 € |
| 14.000 | 0,46467 € | 6.505,38 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

