SN74LV273APWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.499
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 54.606
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.000
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 1.879
Unit Price: 0,65000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV273APWT

DigiKey Part Number
296-SN74LV273APWTTR-ND - Tape & Reel (TR)
296-SN74LV273APWTCT-ND - Cut Tape (CT)
296-SN74LV273APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV273APWT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV273APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC