MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LV245APWRG4 | |
|---|---|
DigiKey Part Number | 296-31871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV245APWRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28357 € | 567,14 € |
| 4.000 | 0,27574 € | 1.102,96 € |
| 6.000 | 0,27182 € | 1.630,92 € |
| 10.000 | 0,26748 € | 2.674,80 € |
| 14.000 | 0,26495 € | 3.709,30 € |
| 20.000 | 0,26251 € | 5.250,20 € |
| Unit Price without VAT: | 0,28357 € |
|---|---|
| Unit Price with VAT: | 0,33745 € |





