74LVX245MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.114
Unit Price: 0,74000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.320
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.853
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 98.100
Unit Price: 0,69709 €
Datasheet

Similar


Texas Instruments
In Stock: 5.751
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.291
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.992
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.990
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.380
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.639
Unit Price: 0,69000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX245MTC

DigiKey Part Number
74LVX245MTC-ND
Manufacturer
Manufacturer Product Number
74LVX245MTC
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX245MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32.275In Stock
Ships from Flip Electronics