
SN74LV245ADBR | |
|---|---|
DigiKey Part Number | 296-3807-2-ND - Tape & Reel (TR) 296-3807-1-ND - Cut Tape (CT) 296-3807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ADBR |
Description | IC TXRX NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30404 € | 76,01 € |
| 500 | 0,29054 € | 145,27 € |
| 1.000 | 0,28573 € | 285,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23406 € | 468,12 € |
| 4.000 | 0,22738 € | 909,52 € |
| 6.000 | 0,22403 € | 1.344,18 € |
| 10.000 | 0,22032 € | 2.203,20 € |
| 14.000 | 0,21816 € | 3.054,24 € |
| 20.000 | 0,21608 € | 4.321,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



