SN74LV1T02DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.210
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 834
Unit Price: 0,19000 €
Datasheet
NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T02DCKRG4

DigiKey Part Number
296-51569-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV1T02DCKRG4
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T02DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.58V ~ 0.8V
Series
Input Logic Level - High
0.94V ~ 2.1V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.6V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV1T02DCKRTexas Instruments6.210296-37240-1-ND0,20000 €MFR Recommended
74LV1T02GWHNexperia USA Inc.8341727-7712-1-ND0,19000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16917 €507,51 €
6.0000,16455 €987,30 €
9.0000,16224 €1.460,16 €
15.0000,15967 €2.395,05 €
21.0000,15818 €3.321,78 €
30.0000,15674 €4.702,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16917 €
Unit Price with VAT:0,20131 €