
SN74LV1T02DCKR | |
|---|---|
DigiKey Part Number | 296-37240-2-ND - Tape & Reel (TR) 296-37240-1-ND - Cut Tape (CT) 296-37240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T02DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,09980 € | 9,98 € |
| 250 | 0,09172 € | 22,93 € |
| 500 | 0,08682 € | 43,41 € |
| 1.000 | 0,08279 € | 82,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07781 € | 233,43 € |
| 6.000 | 0,07537 € | 452,22 € |
| 9.000 | 0,07415 € | 667,35 € |
| 15.000 | 0,07280 € | 1.092,00 € |
| 21.000 | 0,07201 € | 1.512,21 € |
| 30.000 | 0,07125 € | 2.137,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


