MFR Recommended

SN74LV165ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LV165ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV165ARGYRG4 |
Description | IC SHIFT REGTR COMP 8BIT 16-VQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ARGYRG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-VQFN (4x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV165ARGYR | Texas Instruments | 21.660 | 296-13937-1-ND | 0,87000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32004 € | 960,12 € |
| 6.000 | 0,31223 € | 1.873,38 € |
| 9.000 | 0,30832 € | 2.774,88 € |
| 15.000 | 0,30398 € | 4.559,70 € |
| 21.000 | 0,30145 € | 6.330,45 € |
| Unit Price without VAT: | 0,32004 € |
|---|---|
| Unit Price with VAT: | 0,38085 € |


