
SN74LV165ARGYR | |
|---|---|
DigiKey Part Number | 296-13937-2-ND - Tape & Reel (TR) 296-13937-1-ND - Cut Tape (CT) 296-13937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165ARGYR |
Description | IC SHIFT REGTR COMP 8BIT 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ARGYR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-VQFN (4x3.5) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51400 € | 12,85 € |
| 100 | 0,45220 € | 45,22 € |
| 250 | 0,42276 € | 105,69 € |
| 500 | 0,40502 € | 202,51 € |
| 1.000 | 0,40441 € | 404,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37235 € | 1.117,05 € |
| 6.000 | 0,36351 € | 2.181,06 € |
| 9.000 | 0,35909 € | 3.231,81 € |
| 15.000 | 0,35419 € | 5.312,85 € |
| 21.000 | 0,35132 € | 7.377,72 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


