Direct
Direct
Similar
Similar
Similar

SN74LV165APW | |
|---|---|
DigiKey Part Number | 296-26544-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV165APW |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165APW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV165APWR | Texas Instruments | 12.066 | 296-3790-1-ND | 0,41000 € | Direct |
| 74LV165APW,118 | Nexperia USA Inc. | 1.324 | 1727-2063-1-ND | 0,28000 € | Direct |
| 74LV165APW-Q100J | Nexperia USA Inc. | 2.015 | 1727-74LV165APW-Q100JCT-ND | 0,36000 € | Similar |
| 74LV165PW,118 | Nexperia USA Inc. | 50 | 1727-5974-1-ND | 0,29000 € | Similar |
| 74LV165PW-Q100J | Nexperia USA Inc. | 2.453 | 1727-74LV165PW-Q100JCT-ND | 0,34000 € | Similar |












