TMC2100-LA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2130-LA

DigiKey Part Number
505-TMC2130-LA-ND
Manufacturer
Manufacturer Product Number
TMC2130-LA
Description
STEPPER MOTOR DRIVER IC, SPI, ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TMC2130-LA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
5.5V ~ 46V
Voltage - Load
5.5V ~ 46V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.429
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,45000 €5,45 €
104,18500 €41,85 €
253,86880 €96,72 €
1003,52150 €352,15 €
4903,25876 €1.596,79 €
9803,17617 €3.112,65 €
1.4703,13479 €4.608,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €