Direct
Similar
Similar
Similar

SN74LV164APW | |
|---|---|
DigiKey Part Number | 296-34045-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV164APW |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164APW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV164APWR | Texas Instruments | 499.201 | 296-3788-1-ND | 0,44000 € | Direct |
| 74LV164PW,118 | Nexperia USA Inc. | 2.074 | 1727-6656-1-ND | 0,23000 € | Similar |
| 74LV164PW-Q100J | Nexperia USA Inc. | 0 | 1727-74LV164PW-Q100JTR-ND | 0,12120 € | Similar |
| 74VHC164MTCX | onsemi | 4.323 | 74VHC164MTCXCT-ND | 0,43000 € | Similar |




