Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC164MTCX

DigiKey Part Number
74VHC164MTCXTR-ND - Tape & Reel (TR)
74VHC164MTCXCT-ND - Cut Tape (CT)
74VHC164MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC164MTCX
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
14-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30700 €3,07 €
250,27400 €6,85 €
1000,23820 €23,82 €
2500,22108 €55,27 €
5000,21074 €105,37 €
1.0000,20421 €204,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19332 €483,30 €
5.0000,18792 €939,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €