SN74LV132APWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.924
Unit Price: 0,42000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 4.980
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.250
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12343 €
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: 0,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46.560
Unit Price: 0,27573 €
Datasheet

Similar


onsemi
In Stock: 2.490
Unit Price: 0,34000 €
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV132APWRG4

DigiKey Part Number
SN74LV132APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV132APWRG4
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV132APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V
Input Logic Level - High
1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes