
SN74LV132APWR | |
|---|---|
DigiKey Part Number | 296-3779-2-ND - Tape & Reel (TR) 296-3779-1-ND - Cut Tape (CT) 296-3779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132APWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132APWR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22840 € | 22,84 € |
| 250 | 0,21192 € | 52,98 € |
| 500 | 0,20198 € | 100,99 € |
| 1.000 | 0,19530 € | 195,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18705 € | 374,10 € |
| 4.000 | 0,18151 € | 726,04 € |
| 6.000 | 0,17873 € | 1.072,38 € |
| 10.000 | 0,17565 € | 1.756,50 € |
| 14.000 | 0,17385 € | 2.433,90 € |
| 20.000 | 0,17212 € | 3.442,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


