
SN74LV123APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV123APWTTR-ND - Tape & Reel (TR) 296-SN74LV123APWTCT-ND - Cut Tape (CT) 296-SN74LV123APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123APWT |
Description | IC MMV 2-CIR 13-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123APWT Models |
Category | Propagation Delay 13 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV123APWR | Texas Instruments | 19.280 | 296-3774-1-ND | 0,61000 € | Direct |
| 74LV123PW,118 | Nexperia USA Inc. | 0 | 1727-6651-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,60080 € | 15,02 € |
| 100 | 0,53010 € | 53,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49636 € | 124,09 € |
| 500 | 0,47604 € | 238,02 € |
| 750 | 0,46584 € | 349,38 € |
| 1.250 | 0,45457 € | 568,21 € |
| 1.750 | 0,44797 € | 783,95 € |
| 2.500 | 0,44162 € | 1.104,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


