16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV123PW,118

DigiKey Part Number
1727-6651-2-ND - Tape & Reel (TR)
1727-6651-1-ND - Cut Tape (CT)
1727-6651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV123PW,118
Description
IC MMV 2-CIR 14-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 14 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
14 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24200 €2,42 €
500,19860 €9,93 €
1000,18540 €18,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14119 €352,98 €
5.0000,13692 €684,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €