SN74LV123APWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 20.588
Unit Price: 0,61000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 397
Unit Price: 0,93000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,48000 €
Datasheet
Monostable Multivibrator 13 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV123APWG4

DigiKey Part Number
SN74LV123APWG4-ND
Manufacturer
Manufacturer Product Number
SN74LV123APWG4
Description
IC MMV 2-CIR 13-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 13 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV123APWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types