MFR Recommended

SN74LV123ANS | |
|---|---|
DigiKey Part Number | 296-SN74LV123ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV123ANS |
Description | IC MMV 2-CIR 8.7-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.7 ns 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 8.7 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO |


