
SN74LV123ANSR | |
|---|---|
DigiKey Part Number | 296-46201-2-ND - Tape & Reel (TR) 296-46201-1-ND - Cut Tape (CT) 296-46201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ANSR |
Description | IC MMV 2-CIR 13-NS 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ANSR Models |
Category | Propagation Delay 13 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46040 € | 11,51 € |
| 100 | 0,40410 € | 40,41 € |
| 250 | 0,37736 € | 94,34 € |
| 500 | 0,36120 € | 180,60 € |
| 1.000 | 0,35890 € | 358,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33700 € | 674,00 € |
| 4.000 | 0,32800 € | 1.312,00 € |
| 6.000 | 0,32349 € | 1.940,94 € |
| 10.000 | 0,31850 € | 3.185,00 € |
| 14.000 | 0,31558 € | 4.418,12 € |
| 20.000 | 0,31277 € | 6.255,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











