MFR Recommended
Similar
Similar

SN74LV123ADRE4 | |
|---|---|
DigiKey Part Number | SN74LV123ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADRE4 |
Description | IC MMV 2-CIR 13-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20530 € | 513,25 € |
| 5.000 | 0,19962 € | 998,10 € |
| 7.500 | 0,19678 € | 1.475,85 € |
| 12.500 | 0,19363 € | 2.420,38 € |
| 17.500 | 0,19178 € | 3.356,15 € |
| 25.000 | 0,19001 € | 4.750,25 € |
| Unit Price without VAT: | 0,20530 € |
|---|---|
| Unit Price with VAT: | 0,24431 € |



