
SN74LV123ADR | |
|---|---|
DigiKey Part Number | 296-9829-2-ND - Tape & Reel (TR) 296-9829-1-ND - Cut Tape (CT) 296-9829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADR |
Description | IC MMV 2-CIR 13-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27682 € | 138,41 € |
| 1.000 | 0,27177 € | 271,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25494 € | 637,35 € |
| 5.000 | 0,24817 € | 1.240,85 € |
| 7.500 | 0,24478 € | 1.835,85 € |
| 12.500 | 0,24102 € | 3.012,75 € |
| 17.500 | 0,23883 € | 4.179,52 € |
| 25.000 | 0,23671 € | 5.917,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











