SN74LV123ADG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 9.065
Unit Price: 0,75641 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.071
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet
Monostable Multivibrator 13 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV123ADG4

DigiKey Part Number
SN74LV123ADG4-ND
Manufacturer
Manufacturer Product Number
SN74LV123ADG4
Description
IC MMV 2-CIR 13-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 13 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV123ADG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7200,46311 €333,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,46311 €
Unit Price with VAT:0,55110 €