Direct
Similar
Similar
Similar

SN74LV123AD | |
|---|---|
DigiKey Part Number | 296-26534-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV123AD |
Description | IC MMV 2-CIR 13-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123AD Models |
Category | Propagation Delay 13 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV123ADR | Texas Instruments | 3.659 | 296-9829-1-ND | 0,56000 € | Direct |
| 74LV123D,112 | Rochester Electronics, LLC | 28.071 | 2156-74LV123D,112-1727-ND | 0,37000 € | Similar |
| 74LV123D,118 | Nexperia USA Inc. | 0 | 1727-74LV123D,118CT-ND | 0,30000 € | Similar |
| 74VHC123AMX | onsemi | 14.036 | 74VHC123AMXCT-ND | 1,03000 € | Similar |




