MFR Recommended
Upgrade
Similar
Similar
Similar

SN74LV04APWRG4 | |
|---|---|
DigiKey Part Number | 296-31860-2-ND - Tape & Reel (TR) 296-31860-1-ND - Cut Tape (CT) 296-31860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04APWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19278 € | 385,56 € |
| 4.000 | 0,18708 € | 748,32 € |
| 6.000 | 0,18424 € | 1.105,44 € |
| 10.000 | 0,18108 € | 1.810,80 € |
| 14.000 | 0,17923 € | 2.509,22 € |
| 20.000 | 0,17746 € | 3.549,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |






