SN74LV04ADG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 799.358
Unit Price: 0,36000 €
Datasheet

Direct


onsemi
In Stock: 2.286
Unit Price: 0,34000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 16.288
Unit Price: 0,85000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 4.470
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.298
Unit Price: 0,27000 €
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV04ADG4

DigiKey Part Number
SN74LV04ADG4-ND
Manufacturer
Manufacturer Product Number
SN74LV04ADG4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV04ADG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes