Direct
Direct
MFR Recommended
Upgrade
Similar
Similar

SN74LV04ADE4 | |
|---|---|
DigiKey Part Number | SN74LV04ADE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV04ADE4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ADE4 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV04ADR | Texas Instruments | 799.278 | 296-26524-1-ND | 0,36000 € | Direct |
| MC74LVX04DR2G | onsemi | 2.286 | MC74LVX04DR2GOSCT-ND | 0,33000 € | Direct |
| SN74LV04AD | Rochester Electronics, LLC | 16.278 | 2156-SN74LV04AD-ND | 0,84000 € | MFR Recommended |
| 74LV04AS14-13 | Diodes Incorporated | 4.470 | 74LV04AS14-13DICT-ND | 0,25000 € | Upgrade |
| 74LV04D,112 | Nexperia USA Inc. | 5 | 1727-7281-ND | 0,30000 € | Similar |





