NOR Gate IC 4 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV02ADGVR

DigiKey Part Number
296-16706-2-ND - Tape & Reel (TR)
296-16706-1-ND - Cut Tape (CT)
296-16706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV02ADGVR
Description
IC GATE NOR 4CH 2-INP 14TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV02ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TVSOP
Number of Inputs
2
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV02ADGVRTexas Instruments1.837296-16706-1-ND0,70000 €Parametric Equivalent
74LVX02MTCXonsemi68874LVX02MTCXCT-ND0,39000 €Similar
In-Stock: 1.837
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,50200 €5,02 €
250,45160 €11,29 €
1000,39620 €39,62 €
2500,36988 €92,47 €
5000,35398 €176,99 €
1.0000,34091 €340,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33014 €660,28 €
4.0000,32128 €1.285,12 €
6.0000,31685 €1.901,10 €
10.0000,31193 €3.119,30 €
14.0000,30906 €4.326,84 €
20.0000,30629 €6.125,80 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €