Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74LV00APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV00APWTTR-ND - Tape & Reel (TR) 296-SN74LV00APWTCT-ND - Cut Tape (CT) 296-SN74LV00APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV00APWT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV00APWR | Texas Instruments | 2.619 | 296-3753-1-ND | 0,37000 € | Parametric Equivalent |
| SN74LV00APWT | Texas Instruments | 19.250 | 296-SN74LV00APWTCT-ND | 0,85000 € | Parametric Equivalent |
| 74LV00PW,118 | Nexperia USA Inc. | 0 | 1727-6644-1-ND | 0,24000 € | Similar |
| 74LVX00MTCX | onsemi | 7.366 | 74LVX00MTCXCT-ND | 0,28000 € | Similar |
| MC74LVX00DTR2G | onsemi | 53.850 | 488-MC74LVX00DTR2GCT-ND | 0,93000 € | Similar |






