
SN74LV00APWR | |
|---|---|
DigiKey Part Number | 296-3753-2-ND - Tape & Reel (TR) 296-3753-1-ND - Cut Tape (CT) 296-3753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV00APWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX00MTCX | onsemi | 7.366 | 74LVX00MTCXCT-ND | 0,28000 € | Direct |
| 74LV00AT14-13 | Diodes Incorporated | 2.210 | 74LV00AT14-13DICT-ND | 0,24000 € | Upgrade |
| MC74LVX00DTR2G | onsemi | 53.850 | 488-MC74LVX00DTR2GCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,18896 € | 47,24 € |
| 500 | 0,17994 € | 89,97 € |
| 1.000 | 0,17302 € | 173,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16640 € | 332,80 € |
| 4.000 | 0,16136 € | 645,44 € |
| 6.000 | 0,15884 € | 953,04 € |
| 10.000 | 0,15605 € | 1.560,50 € |
| 14.000 | 0,15441 € | 2.161,74 € |
| 20.000 | 0,15284 € | 3.056,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



