MFR Recommended

SN74LS85NS | |
|---|---|
DigiKey Part Number | 296-SN74LS85NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS85NS |
Description | IC COMPARATOR MAG 4BIT 16SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Max Propagation Delay @ V, Max CL | 45ns @ 5V, 15pF | |
Current - Quiescent (Iq) | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount |


