
SN74LS85NSR | |
|---|---|
DigiKey Part Number | 296-29139-2-ND - Tape & Reel (TR) 296-29139-1-ND - Cut Tape (CT) 296-29139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS85NSR |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS85NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Max Propagation Delay @ V, Max CL | 45ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82433 € | 1.648,66 € |
| 4.000 | 0,80553 € | 3.222,12 € |
| 6.000 | 0,79611 € | 4.776,66 € |
| 10.000 | 0,78568 € | 7.856,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

