MFR Recommended

SN74LS73ADRG4 | |
|---|---|
DigiKey Part Number | SN74LS73ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS73ADRG4 |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS73ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Master Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 6 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78053 € | 1.951,32 € |
| 5.000 | 0,76353 € | 3.817,65 € |
| 7.500 | 0,75502 € | 5.662,65 € |
| Unit Price without VAT: | 0,78053 € |
|---|---|
| Unit Price with VAT: | 0,92883 € |


