
SN74LS73ADR | |
|---|---|
DigiKey Part Number | 296-3742-2-ND - Tape & Reel (TR) 296-3742-1-ND - Cut Tape (CT) 296-3742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS73ADR |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS73ADR Models |
Category | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 6 mA |
Function Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 45 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74200 € | 17,42 € |
| 25 | 1,59320 € | 39,83 € |
| 100 | 1,42970 € | 142,97 € |
| 250 | 1,36320 € | 340,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22567 € | 3.064,18 € |
| 5.000 | 1,20111 € | 6.005,55 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |











