
SN74LS93D | |
|---|---|
DigiKey Part Number | 296-3749-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS93D |
Description | IC BINARY COUNTER 4-BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS93D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 42 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18600 € | 21,86 € |
| 50 | 1,89600 € | 94,80 € |
| 100 | 1,80630 € | 180,63 € |
| 250 | 1,71160 € | 427,90 € |
| 500 | 1,65450 € | 827,25 € |
| 1.000 | 1,60750 € | 1.607,50 € |
| 2.500 | 1,55788 € | 3.894,70 € |
| 5.000 | 1,52798 € | 7.639,90 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

