SN74LS645DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 941
Unit Price: 2,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,68077 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.343
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.202
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.447
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.608
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.770
Unit Price: 3,33260 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS645DW

DigiKey Part Number
296-41910-5-ND
Manufacturer
Manufacturer Product Number
SN74LS645DW
Description
IC TXRX 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS645DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS645-1DWRTexas Instruments941296-29735-1-ND2,51000 €MFR Recommended
SN74ALS245A-1DWRTexas Instruments0296-28996-2-ND0,68077 €Parametric Equivalent
SN74ALS245ADWRTexas Instruments4.343296-1125-1-ND1,25000 €Parametric Equivalent
SN74ALS645A-1DWTexas Instruments15296-5073-5-ND2,16000 €Parametric Equivalent
SN74ALS645A-1DWRTexas Instruments0296-38789-1-ND1,65000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes