


SN74LS645-1DWR | |
|---|---|
DigiKey Part Number | 296-29735-2-ND - Tape & Reel (TR) 296-29735-1-ND - Cut Tape (CT) 296-29735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS645-1DWR |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS645-1DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 48mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,71880 € | 42,97 € |
| 100 | 1,54470 € | 154,47 € |
| 250 | 1,47852 € | 369,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,33651 € | 2.673,02 € |
| 4.000 | 1,30861 € | 5.234,44 € |
| 6.000 | 1,29464 € | 7.767,84 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


