SN74LS51D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,71332 €
Datasheet
AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS51D

DigiKey Part Number
296-34005-5-ND
Manufacturer
Manufacturer Product Number
SN74LS51D
Description
IC AND/OR/INVERT GATE 14SOIC
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS51D Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
400µA, 8mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
AND/OR/INVERT Gate
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
10 Input (3, 3, 2, 2)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS51DRTexas Instruments0296-28985-2-ND0,71332 €MFR Recommended
Obsolete
Marketplace Stock: 35.750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

35.750In Stock
Ships from Rochester Electronics, LLC