
SN74LS51DR | |
|---|---|
DigiKey Part Number | 296-28985-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS51DR |
Description | IC AND/OR/INVERT GATE 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS51DR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 8mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 10 Input (3, 3, 2, 2) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71332 € | 1.783,30 € |
| Unit Price without VAT: | 0,71332 € |
|---|---|
| Unit Price with VAT: | 0,84885 € |

