
SN74LS38DRE4 | |
|---|---|
DigiKey Part Number | SN74LS38DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS38DRE4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33454 € | 836,35 € |
| 5.000 | 0,32606 € | 1.630,30 € |
| 7.500 | 0,32181 € | 2.413,57 € |
| 12.500 | 0,31710 € | 3.963,75 € |
| 17.500 | 0,31435 € | 5.501,12 € |
| 25.000 | 0,31170 € | 7.792,50 € |
| Unit Price without VAT: | 0,33454 € |
|---|---|
| Unit Price with VAT: | 0,39810 € |


