
SN74LS38DR | |
|---|---|
DigiKey Part Number | 296-29733-2-ND - Tape & Reel (TR) 296-29733-1-ND - Cut Tape (CT) 296-29733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS38DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38DR Models |
Category | Current - Quiescent (Max) 2 mA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 5V, 45pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65270 € | 65,27 € |
| 250 | 0,61256 € | 153,14 € |
| 500 | 0,59640 € | 298,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54725 € | 1.368,12 € |
| 5.000 | 0,53455 € | 2.672,75 € |
| 7.500 | 0,52820 € | 3.961,50 € |
| 12.500 | 0,52115 € | 6.514,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |









