
SN74LS38D | |
|---|---|
DigiKey Part Number | 296-3704-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS38D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38D Models |
Category | Current - Quiescent (Max) 2 mA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 32ns @ 5V, 45pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS26D | Texas Instruments | 80 | 296-49901-ND | 1,00000 € | Direct |
| SN74LS38DR | Texas Instruments | 20.488 | 296-29733-1-ND | 1,12000 € | Parametric Equivalent |
| SN74LS03D | Rochester Electronics, LLC | 9.906 | 2156-SN74LS03D-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,56780 € | 28,39 € |
| 100 | 0,53560 € | 53,56 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

