Direct

SN74LS375DRE4 | |
|---|---|
DigiKey Part Number | SN74LS375DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS375DRE4 |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS375DRE4 Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS375D | Rochester Electronics, LLC | 40.292 | 2156-SN74LS375D-ND | 1,51000 € | Direct |


