
SN74LS375D | |
|---|---|
DigiKey Part Number | 296-33999-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS375D |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS375D Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10900 € | 11,09 € |
| 40 | 0,96550 € | 38,62 € |
| 120 | 0,88600 € | 106,32 € |
| 280 | 0,83932 € | 235,01 € |
| 520 | 0,81162 € | 422,04 € |
| 1.000 | 0,78712 € | 787,12 € |
| 2.520 | 0,75935 € | 1.913,56 € |
| 5.000 | 0,74295 € | 3.714,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

